845-038-556-504

Heilind Number:EDA845-038-556-504
Manufacturer:EDAC
Manufacturer Number:845-038-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows, each with 38 copper alloy contacts, offer seamless connectivity, while a pitch of .1in and row spacing of .2in optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.