845-038-556-507

Heilind Number:EDA845-038-556-507
Manufacturer:EDAC
Manufacturer Number:845-038-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-507

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, providing secure and efficient communication between your circuit boards. With 38 positions, it offers ample room for your connections, while the straight mount orientation ensures easy installation. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity with our top-of-the-line Board To Board PCB Connector.