845-038-556-508

Heilind Number:EDA845-038-556-508
Manufacturer:EDAC
Manufacturer Number:845-038-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-508

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green hue and meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows of 38 positions each, it offers ample space for seamless connectivity. The contact material, made of reliable Copper Alloy, guarantees efficient transmission. Designed for precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating smooth installation on your PCB. Its straight mount orientation further enhances compatibility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic connections with this essential component.