845-038-556-802

Heilind Number:EDA845-038-556-802
Manufacturer:EDAC
Manufacturer Number:845-038-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-802

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek design with two rows and a total of 38 positions, it ensures seamless and efficient communication within your electronic devices. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing both safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environment applications. Elevate your connectivity solutions with this essential component.