845-038-556-804

Heilind Number:EDA845-038-556-804
Manufacturer:EDAC
Manufacturer Number:845-038-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-804

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue, this connector offers reliable operation with an amperage of 3 A. Its two rows of 38 positions, with a pitch of .1 inches and row spacing of .2 inches, ensure precise and efficient PCB connections. Crafted with Copper Alloy contacts, it guarantees excellent conductivity and longevity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. A vital component in any electronic setup, this connector promises optimal performance and durability. Elevate your PCB connectivity with this essential component.