845-038-556-807

Heilind Number:EDA845-038-556-807
Manufacturer:EDAC
Manufacturer Number:845-038-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-807

Detailed Description

Effortlessly bridge connections on your PCB with this dual-row Card Edge Connector, designed for seamless integration. Featuring 38 positions with a .1-inch pitch and .2-inch row spacing, it ensures precise alignment for optimal performance. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a straight mount orientation, installation is simplified for your convenience. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector to deliver robust and efficient connectivity for your electronic projects.