845-038-556-808

Heilind Number:EDA845-038-556-808
Manufacturer:EDAC
Manufacturer Number:845-038-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-808

Detailed Description

Enhance your PCB connectivity with this 2-row board-to-board connector. Designed for optimal performance, it features 38 positions and a pitch of .1 inches, ensuring secure and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile solution for your connectivity needs. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly project.