845-038-556-812

Heilind Number:EDA845-038-556-812
Manufacturer:EDAC
Manufacturer Number:845-038-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-556-812

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 38 positions, offering ample space for your PCB needs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of electronic applications. Upgrade your setup with this essential component for seamless connectivity.