845-038-558-101

Heilind Number:EDA845-038-558-101
Manufacturer:EDAC
Manufacturer Number:845-038-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-101

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 38 positions, perfect for facilitating efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environmental conditions. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure and stable connections. With a mount orientation of Right Angle, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.