845-038-558-102

Heilind Number:EDA845-038-558-102
Manufacturer:EDAC
Manufacturer Number:845-038-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-102

Detailed Description

Enhance connectivity within electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments. The 38 copper alloy contacts, with a pitch of .1 inches, facilitate efficient signal transmission. Featuring a right-angle mount orientation and a single row layout, it offers easy installation and space-saving benefits. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding conditions. Perfect for a wide range of applications, it's a must-have component for any design project.