845-038-558-103

Heilind Number:EDA845-038-558-103
Manufacturer:EDAC
Manufacturer Number:845-038-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 38 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in the most demanding environments. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Boasting a right-angle mount orientation, it facilitates convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Experience superior quality and performance with this essential component for your electronic projects.