845-038-558-104

Heilind Number:EDA845-038-558-104
Manufacturer:EDAC
Manufacturer Number:845-038-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed to optimize signal transmission, this connector features 38 positions in a single row, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both reliability and longevity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing further enhance efficiency. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component, a must-have in any professional setting.