845-038-558-107

Heilind Number:EDA845-038-558-107
Manufacturer:EDAC
Manufacturer Number:845-038-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a single row layout, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in any application. The right angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding industrial environments. Upgrade your connectivity solutions with this top-of-the-line connector.