845-038-558-201

Heilind Number:EDA845-038-558-201
Manufacturer:EDAC
Manufacturer Number:845-038-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-201

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this 38-position connector features a right-angle mount orientation, perfect for space-saving applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Engineered with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.