845-038-558-202

Heilind Number:EDA845-038-558-202
Manufacturer:EDAC
Manufacturer Number:845-038-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-202

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed with precision engineering, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 38 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable and efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance in any environment. Perfect for demanding applications in industries like telecommunications, automotive, and aerospace, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this cutting-edge component.