845-038-558-203

Heilind Number:EDA845-038-558-203
Manufacturer:EDAC
Manufacturer Number:845-038-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures both reliability and safety in operation. With two rows and 38 positions, it offers ample room for seamless circuit integration. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 0.1-inch pitch cater to various voltage requirements. Designed for convenience, this connector boasts a right-angle mount orientation, facilitating easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.