845-038-558-204

Heilind Number:EDA845-038-558-204
Manufacturer:EDAC
Manufacturer Number:845-038-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-204

Detailed Description

Enhance your PCB connectivity with our durable Board To Board Card Edge Connector. Designed for seamless integration, this connector features a compact two-row layout with 38 positions for optimal performance. The right-angle mount orientation ensures easy installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers high-speed data transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for various environmental conditions. Upgrade your electronic projects with this essential connector.