845-038-558-207

Heilind Number:EDA845-038-558-207
Manufacturer:EDAC
Manufacturer Number:845-038-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contacts, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, offer seamless transmission across 38 positions. Designed for convenient mounting in a right angle orientation, it is suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solution today with this essential component.