845-038-558-208

Heilind Number:EDA845-038-558-208
Manufacturer:EDAC
Manufacturer Number:845-038-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures a secure and stable connection. With a right-angle mount orientation and two rows of 38 positions, it offers versatility in your design layout. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.