845-038-558-212

Heilind Number:EDA845-038-558-212
Manufacturer:EDAC
Manufacturer Number:845-038-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-212

Detailed Description

Enhance your PCB connectivity with our 38-position right-angle board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Each of the two rows is meticulously spaced at 0.2 inches, accommodating intricate PCB layouts with ease. The copper alloy contacts, rated at 3A, guarantee efficient power transmission and signal integrity. With a pitch of 0.1 inches, precision mating is achieved, facilitating secure connections on your circuit boards. Trust in our high-quality connector to streamline your assembly process and optimize the functionality of your electronic devices.