845-038-558-402

Heilind Number:EDA845-038-558-402
Manufacturer:EDAC
Manufacturer Number:845-038-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-402

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector in vibrant Green. With a compact design featuring a single row and 38 positions, it offers seamless connectivity for your projects. Made with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Designed for efficiency, it has a low 3A amperage rating and operates smoothly in temperatures ranging from -40 to 105°C. Ideal for various applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.