845-038-558-403

Heilind Number:EDA845-038-558-403
Manufacturer:EDAC
Manufacturer Number:845-038-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-403

Detailed Description

Elevate the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. The 38 copper alloy contacts, with a pitch of .1 inches, guarantee efficient power and data transmission. Perfect for compact setups, this connector offers a single row design with right-angle mount orientation, optimizing space utilization on your PCB. With an operating temperature range of -40 to 105 °C, it's suitable for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.