845-038-558-404

Heilind Number:EDA845-038-558-404
Manufacturer:EDAC
Manufacturer Number:845-038-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 38 positions for efficient signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. Its copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.