845-038-558-408

Heilind Number:EDA845-038-558-408
Manufacturer:EDAC
Manufacturer Number:845-038-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-408

Detailed Description

Enhance connectivity in your electronic projects with this 38-position Board To Board PCB Connector. Designed for efficient power transfer, it boasts a 3A amperage and features durable Copper Alloy contacts for reliable performance. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in harsh environments. With a pitch of .1 inches and right-angle mount orientation, it offers seamless integration onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects.