845-038-558-502

Heilind Number:EDA845-038-558-502
Manufacturer:EDAC
Manufacturer Number:845-038-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring two rows of 38 positions each, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, meeting stringent quality standards. Engineered for versatility, it offers a right-angle mount orientation, perfect for space-saving layouts. Operable in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.