845-038-558-503

Heilind Number:EDA845-038-558-503
Manufacturer:EDAC
Manufacturer Number:845-038-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing and features two rows of 38 positions each, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup and experience enhanced connectivity like never before.