845-038-558-504

Heilind Number:EDA845-038-558-504
Manufacturer:EDAC
Manufacturer Number:845-038-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-504

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, this two-row connector features 38 positions with a pitch of .1 inch, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating conditions, from -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity and longevity. The right-angle mount orientation and .2-inch row spacing make it ideal for compact designs, while the vibrant green color adds a touch of visual distinction. Elevate your electronic assemblies with this essential connector.