845-038-558-512

Heilind Number:EDA845-038-558-512
Manufacturer:EDAC
Manufacturer Number:845-038-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-512

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 38 positions for optimal signal transmission. The right-angle mount orientation allows for space-saving installation on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures reliable performance even in harsh environments. With a low pitch of .1 inch and row spacing of .2 inch, it offers efficient data transfer. Operating at a wide temperature range of -40 to 105°C, it's suitable for various applications. Experience high-quality, green-colored connectors that meet your connectivity needs.