845-038-558-602

Heilind Number:EDA845-038-558-602
Manufacturer:EDAC
Manufacturer Number:845-038-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 38 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The right-angle mount orientation allows for efficient space utilization, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless data transfer and power distribution.