845-038-558-603

Heilind Number:EDA845-038-558-603
Manufacturer:EDAC
Manufacturer Number:845-038-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-603

Detailed Description

Enhance your PCB connectivity with this premium Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 38 positions in a single row layout, it ensures efficient signal transmission with a low amperage of 3 A, ideal for various applications. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in harsh environments. Crafted with high-quality Copper Alloy contacts, it provides excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of operating conditions. Upgrade your connectivity solutions with this indispensable connector.