845-038-558-604

Heilind Number:EDA845-038-558-604
Manufacturer:EDAC
Manufacturer Number:845-038-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 38 positions in a single row, it ensures seamless signal transmission with a low amperage of 3A. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. Each contact point is meticulously constructed from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure PCB connections. Designed for right-angle mounting, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.