845-038-558-608

Heilind Number:EDA845-038-558-608
Manufacturer:EDAC
Manufacturer Number:845-038-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-608

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in any application. The compact yet efficient design features 38 positions in a single row, with a pitch of .1 inches for easy installation. Crafted with precision, each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. Its right-angle mount orientation and row spacing of .2 inches offer versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Elevate your electronic projects with this essential component.