845-038-558-612

Heilind Number:EDA845-038-558-612
Manufacturer:EDAC
Manufacturer Number:845-038-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a single row layout, offering ample space for your electronic connections. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component, perfect for professionals and DIY enthusiasts alike.