845-038-558-803

Heilind Number:EDA845-038-558-803
Manufacturer:EDAC
Manufacturer Number:845-038-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage capacity and 38 positions spread across 2 rows, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.