845-038-558-804

Heilind Number:EDA845-038-558-804
Manufacturer:EDAC
Manufacturer Number:845-038-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-804

Detailed Description

Enhance your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector offers reliable performance in any environment. With two rows and a total of 38 positions, it allows for seamless integration on your PCB. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable precise connections. Designed for convenience, it boasts a right-angle mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our full range of PCB connectors for more innovative solutions.