845-038-558-807

Heilind Number:EDA845-038-558-807
Manufacturer:EDAC
Manufacturer Number:845-038-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer seamless connectivity for up to 38 positions. Designed for optimal versatility, it boasts a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB setups with this essential component, perfect for various applications in the electronics industry.