845-038-558-808

Heilind Number:EDA845-038-558-808
Manufacturer:EDAC
Manufacturer Number:845-038-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 38 positions for optimal versatility. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable copper alloy contacts, it ensures long-lasting stability. The right-angle mount orientation offers easy installation on PCBs, while the compact .1-inch pitch and .2-inch row spacing save valuable space. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Whether for professional or DIY projects, this green connector is a must-have for efficient and secure board-to-board connections.