845-038-558-812

Heilind Number:EDA845-038-558-812
Manufacturer:EDAC
Manufacturer Number:845-038-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows of 38 positions each, it offers ample space for your connections, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation allows for efficient PCB routing, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.