845-038-559-101

Heilind Number:EDA845-038-559-101
Manufacturer:EDAC
Manufacturer Number:845-038-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, perfect for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, signal integrity is maintained with precision. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in varied conditions. Upgrade your electronic connections with this essential component for seamless functionality.