845-038-559-104

Heilind Number:EDA845-038-559-104
Manufacturer:EDAC
Manufacturer Number:845-038-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation even in harsh environments. With a low amperage of 3 A and a contact material of Copper Alloy, this connector delivers optimal conductivity. Its compact pitch and row spacing of .1 and .2 inches respectively, facilitate precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your devices with this essential component for seamless performance.