845-038-559-201

Heilind Number:EDA845-038-559-201
Manufacturer:EDAC
Manufacturer Number:845-038-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-201

Detailed Description

Efficiently connect and power up your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 38 positions, ensuring reliable connectivity for your circuit boards. The right angle mount orientation offers versatility in installation, while the green housing crafted from UL 94V-0 Diallyl Phthalate guarantees durable and safe operation. With a low amperage of 3A, copper alloy contact material, and a pitch of .1 inches, this connector is optimized for efficient power transmission. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C, making it a dependable choice for your connectivity needs. Elevate your electronic setups with this essential component.