845-038-559-207

Heilind Number:EDA845-038-559-207
Manufacturer:EDAC
Manufacturer Number:845-038-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-207

Detailed Description

Elevate your PCB connectivity with this high-performance 38-position board-to-board connector. Designed for seamless integration, its right-angle mount orientation ensures efficient space utilization, while its durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability even in harsh operating conditions. With a low amperage of 3A, it offers efficient power transfer without compromising on safety. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component and experience seamless performance like never before.