845-038-559-403

Heilind Number:EDA845-038-559-403
Manufacturer:EDAC
Manufacturer Number:845-038-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 38 positions in a single row layout, this connector ensures seamless signal transmission between boards. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connection. The right-angle mount orientation allows for easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.