845-038-559-404

Heilind Number:EDA845-038-559-404
Manufacturer:EDAC
Manufacturer Number:845-038-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-404

Detailed Description

Efficiently connect your PCBs with this high-quality Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The 38 positions and 1 row design offer ample connectivity options, while the right-angle mount orientation allows for convenient installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Crafted with copper alloy contacts, it provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this durable and efficient connector.