845-038-559-407

Heilind Number:EDA845-038-559-407
Manufacturer:EDAC
Manufacturer Number:845-038-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features 38 positions for robust connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Its right angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB assembly with this essential connector.