845-038-559-408

Heilind Number:EDA845-038-559-408
Manufacturer:EDAC
Manufacturer Number:845-038-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-408

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Engineered for seamless integration, it features 38 positions in a single row, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance in demanding environments. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its durability and precision for all your connectivity needs.