845-038-559-502

Heilind Number:EDA845-038-559-502
Manufacturer:EDAC
Manufacturer Number:845-038-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-502

Detailed Description

Elevate your connectivity with our dual-row Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Boasting 38 positions and a compact pitch of .1 inches, this connector ensures efficient data transfer within your circuitry. Its durable housing, composed of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the copper alloy contacts provide optimal conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers flexibility in installation and ensures stable performance in varied conditions. Perfect for high-speed data transmission, it is a must-have component for your PCB assembly projects.