845-038-559-504

Heilind Number:EDA845-038-559-504
Manufacturer:EDAC
Manufacturer Number:845-038-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-504

Detailed Description

Enhance connectivity within your electronic devices with this 38-position right angle board-to-board PCB connector. Designed for optimal performance, it features two rows with a pitch of .1 inches, ensuring secure and efficient connections. The housing is made of UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system with this high-quality component, ideal for professionals in the electronics industry.