845-038-559-507

Heilind Number:EDA845-038-559-507
Manufacturer:EDAC
Manufacturer Number:845-038-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-507

Detailed Description

Enhance connectivity within your electronic devices with this double-row board-to-board PCB connector. Designed for seamless integration, it features 38 positions with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring precise alignment. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and reliable performance. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for applications that demand high-speed data transfer and secure connections, this connector is a essential component for your PCB assembly projects.