845-038-559-508

Heilind Number:EDA845-038-559-508
Manufacturer:EDAC
Manufacturer Number:845-038-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and two rows of copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission across its 38 gold-plated positions. The right-angle mount orientation allows for easy installation, while its robust construction guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.